Print Page
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.280 |
5+ | CHF 2.190 |
10+ | CHF 2.110 |
20+ | CHF 2.070 |
50+ | CHF 1.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PY14 is a 14-pin solder terminal 4-pole back-connecting Socket for MY series general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
14Pins
Voltage Rating
-
Socket Terminals
Solder Lug
Current Rating
3A
Product Range
MY
Technical Docs (1)
Alternatives for PY14
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008