Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPLE11-0
Order Code1181274
Product RangeMKS
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.610 |
5+ | CHF 4.510 |
10+ | CHF 4.430 |
20+ | CHF 4.330 |
50+ | CHF 4.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPLE11-0
Order Code1181274
Product RangeMKS
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins11Pins
Current Rating10A
Voltage Rating250VAC
Product RangeMKS
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PLE11-0 is a 11-pin PCB terminal back-connecting Round Socket for MK series 3PDT general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
MKS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012814