Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24
Order Code1181292
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.040 |
5+ | CHF 38.900 |
10+ | CHF 38.120 |
20+ | CHF 37.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24
Order Code1181292
Technical Datasheet
Supply Voltage Min12V
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency-
Supply Voltage Max24V
Operating Current Max20mA
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP40
Housing Material-
Operating Voltage Range12VDC to 24VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
- Panel mountable buzzer
Technical Specifications
Supply Voltage Min
12V
Sound Pressure Level (SPL)
-
Supply Voltage Max
24V
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP40
Operating Voltage Range
12VDC to 24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Tones
-
Resonant Frequency
-
Operating Current Max
20mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134