Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKLS1100240VAC
Order Code2507209
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKLS1100240VAC
Order Code2507209
Technical Datasheet
Supply Voltage240VAC
Response Time10s
Power Consumption4.6VA
Product Range-
Product Overview
The K8AKLS1100240VAC is a Conductive Level Controller can be used to control the liquid level in a tank. Self-holding circuit implemented with circuit processing that is not depending on external wiring. Because the sensitivity resistance can be adjusted from 10k to 100kΩ, there is no need to change models to match different liquid types and concentrations. You can also set the operation time in a range of 0.1 to 10 seconds to prevent operating errors due to chattering. Water supply and draining control can be changed by DIP switch. It features easy wiring with ferrules.
- IP20 Protection rating
- 250kΩ maximum Reset resistance
- 100m maximum Cable length
- PC and ABS with UL94V-0 rated case
- 20MΩ minimum Insulation resistance
- 2000VAC for 1 minute Dielectric strength
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage
240VAC
Power Consumption
4.6VA
Response Time
10s
Product Range
-
Technical Docs (2)
Alternatives for K8AKLS1100240VAC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1545