Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CMCI2MDEIP
Order Code3580141
Product RangeK6CM-CI Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,447.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,447.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CMCI2MDEIP
Order Code3580141
Product RangeK6CM-CI Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionAC Current
Meter Range-
Digit Height14mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK6CM-CI Series
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
K6CM-CI Series
Meter Function
AC Current
Digit Height
14mm
Panel Cutout Width
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392364
Product traceability