Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5S-WB2
Order Code1189796
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 358.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 358.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5S-WB2
Order Code1189796
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min24h
Time Max7Days
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
Technical Specifications
Supply Voltage Min
100VAC
Time Min
24h
Panel Cutout Height
68mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
7Days
Panel Cutout Width
68mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618
Product traceability