Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CZ-L8 AC100-240
Order Code2855621
Product RangeH5CZ Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CZ-L8 AC100-240
Order Code2855621
Product RangeH5CZ Series
Technical Datasheet
Product RangeH5CZ Series
Timer FunctionsProgrammable Reset
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits-
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
H5CZ Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
-
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
No SVHC (17-Dec-2014)
Timer Functions
Programmable Reset
Time Max
9999h
No. of Digits
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
48mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874
Product traceability