Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC100-120 10S
Order Code4519115
Product RangeH3Y Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 146.850 |
| 5+ | CHF 143.390 |
| 10+ | CHF 139.920 |
| 25+ | CHF 132.990 |
| 50+ | CHF 126.050 |
| 100+ | CHF 119.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC100-120 10S
Order Code4519115
Product RangeH3Y Series
Technical Datasheet
Product RangeH3Y Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min0.5s
Time Max10s
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
Technical Specifications
Product Range
H3Y Series
No. of Timing Ranges
1Ranges
Time Max
10s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
0.5s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092