Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HBS AC/DC24-48
Order Code2578943
Product RangeH3DT-H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 94.750 |
5+ | CHF 91.480 |
10+ | CHF 88.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HBS AC/DC24-48
Order Code2578943
Product RangeH3DT-H
Technical Datasheet
Product RangeH3DT-H
Timer FunctionsOff-Delay
Time Min0.1s
Time Max12s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Technical Specifications
Product Range
H3DT-H
Time Min
0.1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
48V
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
12s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1