Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-FL BY OKX
Order Code2612100
Product RangeH3DS-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.380 |
5+ | CHF 79.540 |
10+ | CHF 76.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-FL BY OKX
Order Code2612100
Product RangeH3DS-F
Technical Datasheet
Product RangeH3DS-F
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max12h
No. of Timing Ranges6Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
H3DS-F
Time Min
0.1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
12h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0735