Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.310 |
5+ | CHF 64.010 |
10+ | CHF 62.700 |
Product Information
Product Overview
The H3DK-M series DIN track-mounted Analogue Timer with multiple time ranges and operating modes let you cover a wide range of applications. The time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch. Sequence checks are easily performed by setting an instantaneous output to 0. The allowable voltage fluctuation range 24 to 240VAC/DC for 85 to 110% and 12VDC for 90 to 110% of rated voltage. The dielectric strength between current-carrying metal parts and exposed non-current-carrying metal parts is 2000VAC 50/60Hz for 1 minute, between contacts not located next to each other is 1000VAC 50/60Hz for 1 minute and between control output terminals and operating circuit is 2000VAC 50/60Hz for 1 minute. It is approved by finger protection and back-of-hand proof EN 50274 standards.
- 10% of Rated reset voltage
- Variable intensity display
- IP30 Protection rating
- 1P20 Terminal block protection rating
- 10 million Operations minimum mechanical life expectancy
- 100000 Operations minimum electrical life expectancy
- 0.1 seconds minimum Power-OFF time
Applications
Clock & Timing, Industrial
Technical Specifications
H3DK-M
0.1s
8Ranges
12VDC
Screw Terminals
Multifunction
1200h
Solid State
5A
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate