Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L AC100-120 S
Order Code1504990
Product RangeH3CR-H Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.510 |
5+ | CHF 136.020 |
10+ | CHF 132.530 |
25+ | CHF 125.550 |
50+ | CHF 118.570 |
100+ | CHF 111.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 139.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L AC100-120 S
Order Code1504990
Product RangeH3CR-H Series
Technical Datasheet
Product RangeH3CR-H Series
Timer FunctionsOff-Delay
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max12s
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
H3CR-H Series
No. of Timing Ranges
4Ranges
Time Max
12s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.05s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
Product traceability