Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA3A1B DC24
Order Code2507154
Product RangeG7SA Series
Technical Datasheet
403 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.320 |
| 5+ | CHF 25.920 |
| 10+ | CHF 25.520 |
| 20+ | CHF 24.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA3A1B DC24
Order Code2507154
Product RangeG7SA Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeG7SA Series
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587