Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU 12-24DC
Order Code2667324
Product RangeG3R
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.390 |
5+ | CHF 29.720 |
10+ | CHF 29.090 |
20+ | CHF 27.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU 12-24DC
Order Code2667324
Product RangeG3R
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max32VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min6.6VDC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG3R
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
32VDC
Relay Terminals
Quick Connect
Operating Voltage Min
6.6VDC
Control Voltage Max
24VDC
SVHC
No SVHC (20-Jun-2016)
Load Current
100mA
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
12VDC
Product Range
G3R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329