Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-525B-3N DC12-24
Order Code1973916
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-525B-3N DC12-24
Order Code1973916
Technical Datasheet
Contact Configuration3PST
Load Current25A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Control Voltage Max480VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
G3PE-525B-3N DC12-24 is a G3PE series solid state contactor for 3-phase heaters. This solid state contactor for three-phase heater reduces installation work with DIN track mounting. It has surge pass protection improved surge dielectric strength for output currents. (OMRON testing). It has a slim design with 3-phase output and built-in heat sinks. It is approved by UL, CSA, and EN standards (TÜV certification).
- 3 elements, phototriac isolation method, equipped zero cross function
- Equipped (yellow) operating indicator, screw terminal structure
- DIN track mounting, 12VDC to 24VDC rated voltage
- 9.6VDC to 30VDC operating voltage, 10mA maximum at 24VDC input current
- 200VAC to 480VAC output rated load voltage, 25A at 40°C output rated load current
- 1/2 cycle of load power source + 1ms maximum operate time
- 1/2 cycle of load power source + 1ms maximum release time
- 2500VAC 50/60Hz 1min dielectric strength
- Operating temperature range from -30°C to 80°C (with no freezing or condensation)
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
30VDC
Relay Terminals
Quick Connect
Operating Voltage Min
9.6VDC
Control Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2014)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45