Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-AC120
Order Code2840010
Product RangeG2R Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.910 |
5+ | CHF 11.610 |
10+ | CHF 11.310 |
25+ | CHF 10.710 |
50+ | CHF 10.130 |
100+ | CHF 9.530 |
250+ | CHF 8.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-AC120
Order Code2840010
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeG2R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance6.5kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
6.5kohm
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051