Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CB-R1PD AC/ DC24
Order Code1973878
Product RangeE5CB
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 173.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 173.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CB-R1PD AC/ DC24
Order Code1973878
Product RangeE5CB
Technical Datasheet
Thermocouple TypePt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeE5CB
Product Overview
The E5CB-R1PD AC/DC24 is a 1/16 DIN 24VDC Temperature Controller that offers the highest control performance and ideal for heater control. This controller is easy to read with one of the largest character displays anywhere. Depending on the settings, some data may not be displayed. Operation will stop when the level is switched from operation level to initial setting level.
- Improved visibility with character height of approximate 16mm
- Only 60mm depth beyond front panel
- Fewer parameters for simple setup
- Faster sampling at 250ms
- High reliability
- IP66 Protection rating for front panel
- IP20 Protection rating for rear case
- IP00 Protection rating for terminals
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Thermocouple Type
Pt100
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
E5CB
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13