Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZLS66
Order Code3772041
Product RangeE3Z Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 229.420 |
5+ | CHF 219.470 |
10+ | CHF 213.510 |
25+ | CHF 207.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 229.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZLS66
Order Code3772041
Product RangeE3Z Series
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodDistance Settable
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Distance Max
200mm
Product Range
E3Z Series
Supply Voltage Min
12VDC
Qualification
-
Operating Temperature Min
-25°C
Sensing Method
Distance Settable
Connection Method
M8 Connector
Supply Voltage Max
24VDC
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability