Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3K-R10K4
Order Code1386870
Technical Datasheet
Available to Order
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 339.220 |
5+ | CHF 318.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 339.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3K-R10K4
Order Code1386870
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeRelay
Product Range-
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Supply Voltage Min42VAC
Supply Voltage Max240VAC
Technical Specifications
Sensing Range Max
10m
Product Range
-
Supply Voltage DC Max
240V
Supply Voltage Max
240VAC
Sensor Output Type
Relay
Supply Voltage DC Min
24V
Supply Voltage Min
42VAC
Technical Docs (1)
Alternatives for E3K-R10K4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0206
Product traceability