Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q21 1M
Order Code2126411
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 75.900 |
| 5+ | CHF 72.320 |
| 10+ | CHF 70.900 |
| 25+ | CHF 69.470 |
| 50+ | CHF 68.040 |
| 100+ | CHF 66.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q21 1M
Order Code2126411
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2.5mm
Thread Size - Metric-
Sensor Output TypeSPST-NO
Sensing Distance Nom2.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageModule
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
30V
Product Range
-
Sensing Range Max
2.5mm
Sensor Output Type
SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017328