Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX7D2M1G
Order Code3771920
Product RangeE2E Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.090 |
5+ | CHF 135.900 |
10+ | CHF 132.180 |
25+ | CHF 128.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX7D2M1G
Order Code3771920
Product RangeE2E Series
Technical Datasheet
Sensing Range Max7mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NC
Supply Voltage DC Min10V
Sensing Distance Nom7mm
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
Technical Specifications
Sensing Range Max
7mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
SPST-NC
Sensing Distance Nom
7mm
Supply Voltage DC Max
30V
Sensor Output Type
2-Wire, NC
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2E Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
Product traceability