Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X3D1-M1G
Order Code1418020
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 124.170 |
| 5+ | CHF 118.370 |
| 10+ | CHF 114.880 |
| 25+ | CHF 111.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 124.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X3D1-M1G
Order Code1418020
Technical Datasheet
Sensing Range Max3mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypeSPST-NO
Sensing Distance Nom3mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M12 Thread
Product Range-
Technical Specifications
Sensing Range Max
3mm
Thread Size - Metric
M12
Sensing Distance Nom
3mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
SPST-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556