Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC00440859-DE
Order Code4410338
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 295.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 295.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC00440859-DE
Order Code4410338
Technical Datasheet
Product Range-
Supply Voltage Max240V
Power Consumption15kW
Impedance-
Phase Type3 Phase
Output Current85.9A
Inductance440µH
Length177mm
Width150mm
Height182.6mm
SVHCTo Be Advised
Product Overview
AX-RC00440859-DE is a DC reactor.
- 200V voltage rating
- 15KW maximum applicable motor output
- 85.9A current rating
- 0.44mH inductance
Technical Specifications
Product Range
-
Power Consumption
15kW
Phase Type
3 Phase
Inductance
440µH
Width
150mm
SVHC
To Be Advised
Supply Voltage Max
240V
Impedance
-
Output Current
85.9A
Length
177mm
Height
182.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.778