Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI00180670-DE
Order Code4410319
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 309.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 309.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI00180670-DE
Order Code4410319
Technical Datasheet
Supply Voltage Max240V
Product Range-
Power Consumption15kW
Impedance-
Phase Type3 Phase
Output Current67A
Inductance180µH
Length180mm
Width85mm
Height190mm
SVHCTo Be Advised
Product Overview
AX-RAI00180670-DE is an input AC reactor.
- Three-phase 200V voltage rating
- 15KW maximum applicable motor output
- 67A current rating
- 0.18mH inductance
Technical Specifications
Supply Voltage Max
240V
Power Consumption
15kW
Phase Type
3 Phase
Inductance
180µH
Width
85mm
SVHC
To Be Advised
Product Range
-
Impedance
-
Output Current
67A
Length
180mm
Height
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate