Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22-10
Order Code2501718
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.110 |
5+ | CHF 15.820 |
10+ | CHF 14.680 |
25+ | CHF 13.390 |
50+ | CHF 12.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22-10
Order Code2501718
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max440V
For Use WithOmron A22 Series Pushbutton Switches
Contact Voltage DC Max380V
Product Range-
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Omron A22 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
380V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336