Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX53-1A3
Order Code673638
Also Known AsVX-53-1A3, VX5 0037A
Technical Datasheet
214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.460 |
10+ | CHF 2.670 |
25+ | CHF 2.650 |
50+ | CHF 2.500 |
100+ | CHF 2.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX53-1A3
Order Code673638
Also Known AsVX-53-1A3, VX5 0037A
Technical Datasheet
Microswitch TypeMiniature
Contact Current Max5A
Contact Voltage DC Nom-
Contact Voltage DC Nom30VDC
Contact Voltage AC Nom250VAC
Operating Force Max0.2N
Product Overview
The VX53-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a long hinge lever actuator. The basic switch features low operating force and high contact reliability. The wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. The unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
Contact Current Max
5A
Contact Voltage DC Nom
30VDC
Operating Force Max
0.2N
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006