Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoJ-7-V
Order Code1829503
Product RangeJ
Also Known AsJ-7-V, J 1032A
Technical Datasheet
955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.620 |
5+ | CHF 10.620 |
10+ | CHF 9.620 |
20+ | CHF 9.030 |
50+ | CHF 8.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoJ-7-V
Order Code1829503
Product RangeJ
Also Known AsJ-7-V, J 1032A
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom250VDC
Product RangeJ
Contact Voltage AC Nom250VAC
Operating Force Max0.49N
Product Overview
The J series ultra subminiature snap-action Basic Switch allows large-capacity switching (7A at 250VAC) in spite of its small size. Particularly suitable as control switches for applications where there are restrictions on installation space and weight. Pin plunger, short hinge lever, short hinge roller lever, hinge roller lever, hinge lever and long hinge lever actuator available.
- Gold-plated silver alloy contact
- 0.35mm Gap
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
J
Operating Force Max
0.49N
Microswitch Actuator
Short Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001