Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL6195D
Order Code4236059
Product RangeG5RL Series
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.840 |
5+ | CHF 2.710 |
10+ | CHF 2.580 |
20+ | CHF 2.230 |
50+ | CHF 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL6195D
Order Code4236059
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCTo Be Advised
Product Overview
G5RL6195D is a G5RL series low-profile PCB power relay. It has a creepage distance 8mm between coil and contacts. It also has 10KV impulse withstand voltage. It is used in applications such as housing equipment's, audio-visual products, office automation machines, air-conditioners, lighting.
- 1-pole, SPDT contact form
- High-capacity classification, high-inrush additional models
- 12VDC coil voltage, 16A contact current
- Through hole relay mounting, non latching coil type
- 250VAC contact voltage, 24VDC contact voltage
- Silver alloy contact material, 360 ohm coil resistance
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10