Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21GR1
Order Code2065732
Product RangeG3VM Series
Also Known AsG3VM-21GR1, G3VM1139M
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.770 |
5+ | CHF 2.620 |
10+ | CHF 2.470 |
20+ | CHF 2.380 |
50+ | CHF 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21GR1
Order Code2065732
Product RangeG3VM Series
Also Known AsG3VM-21GR1, G3VM1139M
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max20V
Load Current300mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsGull Wing
On State Resistance Max1.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G3VM-21GR1 is a MOSFET Relay with low output capacitance and surface-mounting terminals. It has ON resistance of 1Ω typical suppresses output signal attenuation and leakage current of 1nA maximum when output relay is open.
- -20 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1nA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Load Voltage Max
20V
MOSFET Relay Package Style
SOP-4
Forward Current If
30mA
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252