Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RN5253D
Order Code4236048
Product RangeG2R Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.190 |
5+ | CHF 3.040 |
10+ | CHF 2.910 |
20+ | CHF 2.730 |
50+ | CHF 2.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RN5253D
Order Code4236048
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VDC
Contact Current5A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance68ohm
SVHCTo Be Advised
Product Overview
G2RN5253D is a G2R series general purpose PCB power relay. It is safety-oriented design with dielectric strength of 5,000V between coil and contacts, and surge resistance of 10,000V.
- Single-side stable relay function, 2 pole
- NO/NC contact form, single contact type
- Flux protection enclosure rating, PCB terminal shape, standard classification
- DPDT contact configuration, coil voltage is 6VDC
- 5A contact current, through hole relay mounting
- Non latching coil type, 250VAC contact voltage
- PC pin relay terminals, 30VDC contact voltage
- 68ohm coil resistance, silver alloy, cadmium free contact material
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
68ohm
Coil Voltage
6VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17