Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Order Code2070223
Product RangeEE-SY1200 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Order Code2070223
Product RangeEE-SY1200 Series
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingSMD
Sensing Distance0
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Product RangeEE-SY1200 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
Phototransistor
Sensing Distance
0
Reverse Voltage Vr
4V
Forward Voltage
1.2V
SVHC
No SVHC (17-Dec-2014)
Sensor Mounting
SMD
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Product Range
EE-SY1200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability