Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY110
Order Code3997640
Product RangeEE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 2.060 |
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 2,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY110
Order Code3997640
Product RangeEE Series
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Sensing Distance5mm
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Product RangeEE Series
Technical Specifications
Sensor Output Type
Phototransistor
Sensing Distance
5mm
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Product Range
EE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000616
Product traceability