Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L2-000
Order Code3873927
Product RangeD6F Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 249.170 |
5+ | CHF 218.010 |
10+ | CHF 180.650 |
25+ | CHF 161.960 |
50+ | CHF 149.500 |
100+ | CHF 139.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 249.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L2-000
Order Code3873927
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy7.5%
Accuracy± 3%
Media TypeLP Gas
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
Port Size0.25"
Pressure Max-
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
2l/min
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
-
Supply Voltage DC Min
10.8V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
7.5%
Media Type
LP Gas
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
Port Size
0.25"
Supply Voltage DC Max
26.4V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635