Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L2M
Order Code959844
Product RangeD2SW
Also Known AsD2SW-3L2M, D2SW1019G
Technical Datasheet
123 In Stock
259 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.870 |
5+ | CHF 7.500 |
10+ | CHF 7.140 |
20+ | CHF 6.340 |
50+ | CHF 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L2M
Order Code959844
Product RangeD2SW
Also Known AsD2SW-3L2M, D2SW1019G
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2SW
Contact Voltage AC Nom250VAC
Operating Force Max0.59N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2SW series sealed subminiature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. It is ideal for automobiles, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
- SPDT, SPST-NC and SPST-NO Contact form
- Solder, self-clinching PCB terminals and quick-connect terminals available
- High quality, watertight switch meets IP67 (excluding the terminals on terminal models)
- -40 to 85°C Wide operating temperature range
Applications
Automotive, Consumer Electronics, HVAC, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2SW
Operating Force Max
0.59N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012