Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RS-P
Order Code3874629
Product RangeA6RS Series
Technical Datasheet
63 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.150 |
10+ | CHF 4.290 |
25+ | CHF 3.970 |
50+ | CHF 3.800 |
100+ | CHF 3.600 |
250+ | CHF 3.320 |
500+ | CHF 3.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-161RS-P
Order Code3874629
Product RangeA6RS Series
Technical Datasheet
Product RangeA6RS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelRaised
Technical Specifications
Product Range
A6RS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
-
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002156
Product traceability