Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 498.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 498.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZW-REC
Order Code3795336
Technical Datasheet
Analogue Outputs-
Carrier Frequency2.4GHz
No. of Channels16Channels
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Consumption-
Supply Voltage Max30VDC
Receiver MountingWall Mount
Networking InterfaceEthernet
Kit ContentsWireless Receiver, Universal AC Adaptor, Mounting Kit, Antenna & Quick Start Guide
SVHCNo SVHC (17-Jan-2022)
Product Overview
ZW-REC is a long range wireless receiver. It connects directly to an Ethernet network to serve active web pages and display the data. You can monitor and record temperature, relative humidity, and barometric pressure over an Ethernet network or the internet without any special software—just your web browser. This wireless device is designed for demanding industrial applications indoors and harsh outdoor environments. The electronics are protected in a rugged weatherproof polycarbonate NEMA 4 (IP65) rated housing.
- NEMA 4 (IP65) enclosure
- Battery backed real time clock, data assurance
- Up to 128 end devices per receiver, up to 7-year battery life
- 2 year warranty
- Input voltage is 5 to 36VDC, 24VAC ±10%
- Operating temperature range from 0 to 40°C
- Alkaline battery of two C-cell 1.5VDC
- Estimate of 7 years with frequency of 1 reading per minute lifetime
- Enclosure material is polycarbonate
- Compatible with the OMEGA® Dashboard software
Technical Specifications
Analogue Outputs
-
No. of Channels
16Channels
Operating Temperature Max
70°C
Supply Voltage Max
30VDC
Networking Interface
Ethernet
SVHC
No SVHC (17-Jan-2022)
Carrier Frequency
2.4GHz
Operating Temperature Min
0°C
Current Consumption
-
Receiver Mounting
Wall Mount
Kit Contents
Wireless Receiver, Universal AC Adaptor, Mounting Kit, Antenna & Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478993