Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.030 |
Product Information
Product Overview
TXDIN1600T is a DIN rail mount transmitter. The 3-way galvanic isolation allows for a number of transmitters to be powered from the same power supply and eliminates ground loop problems. The flexible output stage has voltage, bipolar voltage or mA signals, allowing simple, direct wiring to controllers, indicators, PLCs or PC-measuring systems. The galvanic isolation between input and output enables the use of non-isolated thermocouples for fast temperature response, or thermocouples which are at a high voltage potential. The mini Type-B USB socket allows direct connection to a suitable PC for quick and easy configuration using the free software.
- Adjustable input filter 0 to 100s
- USB set-up, with free configuration software download
- Measuring current is <lt/>200μA
- 0 to 10.1V or -10.1 to 10.1V output voltage range
- Operating ambient temperature rating is -30 to 70°C, 10 to 90% RH (non-condensing)
- Dimensions is 17.5mm W x 90mm H x 56.4mm D
- 5 year warranty
Technical Specifications
Resistance, RTD, Thermocouple, Voltage
2Channels
-
2 Channel
Isolated
Current, Voltage
0.02%
48VDC
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate