Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTRH60033
Order Code3876581
Product RangeTRH6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,181.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,181.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTRH60033
Order Code3876581
Product RangeTRH6 Series
Technical Datasheet
Flexible Heater TypeTubular Incoloy
Watt Density-
Power Rating9kW
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeTRH6 Series
Technical Specifications
Flexible Heater Type
Tubular Incoloy
Power Rating
9kW
Operating Temperature Min
-
Product Range
TRH6 Series
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001