Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-C5-190-10
Order Code3865999
Product RangeTL-C5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C5-190-10
Order Code3865999
Product RangeTL-C5 Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points5Points
Rated Temperature Min (°C)88°C
Rated Temperature Max (°C)110°C
Label Diameter15mm
Rated Temperature Min (°F)190°F
Rated Temperature Max (°F)230°F
Label LegendFive Dot Temperature Indicator
Label ColourBlack on Yellow
Pack Quantity10
Product RangeTL-C5 Series
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
88°C
Label Diameter
15mm
Rated Temperature Max (°F)
230°F
Label Colour
Black on Yellow
Product Range
TL-C5 Series
No. of Indication Points
5Points
Rated Temperature Max (°C)
110°C
Rated Temperature Min (°F)
190°F
Label Legend
Five Dot Temperature Indicator
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024