Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ1-CASS-IM60U-100
Order Code3800201
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max1150°C
Measured Temperature Max1150°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial3.94"
Probe Length - Metric100mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
- TJ1 series type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- Stainless steel sheath
- Ungrounded
- 100mm sheath length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Measured Temperature Max
1150°C
Lead Length - Imperial
40"
Probe Length - Imperial
3.94"
Probe Diameter - Imperial
0.24"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
0°C
Sensing Temperature Max
1150°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
100mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575