Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTHDP-10
Order Code4016228
Product RangeTHDP-10 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOMEGA
Manufacturer Part NoTHDP-10
Order Code4016228
Product RangeTHDP-10 Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point Over an Ethernet
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data Interface-
Display TypeLCD
Product RangeTHDP-10 Series
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point Over an Ethernet
Sensor / Measurement Type
-
Data Interface
-
Product Range
THDP-10 Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244037