Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 558.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 558.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TC-08 thermocouple data acquisition module is designed to measure a wide range of temperatures using any thermocouple that terminates in a miniature size thermocouple connector. Additionally the TC-08 can also measure other sensors using a ±70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective measuring range of -270 to 1820°C (the actual temperature range depends on the thermocouple type being used).
- 8-channel USB thermocouple data acquisition module
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Automatic cold junction compensation
- High accuracy and resolution
- Multiple units can be run on a single PC
- 10 readings per second
- USB interface
Contents
USB thermocouple data acquisition module, Windows software, USB cable and complete operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
70mV
Bandwidth
-
External Width
104mm
Product Range
-
Sampling Rate
-
Input Current Max
-
External Height
201mm
External Depth
34mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688