Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSVM3106
Order Code3899243
Product RangeSVM3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 69.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 69.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVM3106
Order Code3899243
Product RangeSVM3100 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max30bar
Supply Voltage Max-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Flow Rate1.5l/min
Operating Temperature Min-10°C
Operating Temperature Max140°C
Operating Pressure Min-
Product RangeSVM3100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
30bar
Pneumatic Mounting Type
In-Line
Flow Rate
1.5l/min
Operating Temperature Max
140°C
Product Range
SVM3100 Series
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818059
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592