Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV6005
Order Code3868585
Product RangeOMEGA-FLO SV6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 340.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 340.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV6005
Order Code3868585
Product RangeOMEGA-FLO SV6000 Series
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic Connection1 NPT
Operating Pressure Max230psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max90°C
Operating Pressure Min2psi
Product RangeOMEGA-FLO SV6000 Series
Technical Specifications
Valve Function
2/2 Way, Closed
Operating Pressure Max
230psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
90°C
Product Range
OMEGA-FLO SV6000 Series
Pneumatic Connection
1 NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
2psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39706