Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSHB-1212-360-240-P
Order Code3876572
Product RangeSSHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 172.470 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSHB-1212-360-240-P
Order Code3876572
Product RangeSSHB Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber Heating Blanket
Watt Density2.5W/in²
Power Rating360W
Supply Voltage240VAC
Operating Temperature Min-56°C
Operating Temperature Max149°C
Product RangeSSHB Series
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber Heating Blanket
Power Rating
360W
Operating Temperature Min
-56°C
Product Range
SSHB Series
Watt Density
2.5W/in²
Supply Voltage
240VAC
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001