Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSS-002-1-NA
Order Code3703469
Product RangeSS-002 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 286.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 286.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSS-002-1-NA
Order Code3703469
Product RangeSS-002 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensor TerminalsScrew
Sensitivity-
Sensing Accuracy2.5%
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSS-002 Series
Capacitance-
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Screw
Sensing Accuracy
2.5%
Operating Temperature Min
-20°C
Product Range
SS-002 Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensitivity
-
Response Time
-
Operating Temperature Max
70°C
Capacitance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191419