Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPOP-003-1000
Order Code3887978
Product RangeSPOP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 500.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 500.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPOP-003-1000
Order Code3887978
Product RangeSPOP Series
Technical Datasheet
Thermocouple Wire TypeN
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge40AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max593°C
Product RangeSPOP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
N
Length - Metric
304.8m
Wire Gauge
40AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
593°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SPOP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:75052200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001