Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-004-1.
Order Code3526001
Product RangeSP-003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 188.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-004-1.
Order Code3526001
Product RangeSP-003 Series
Technical Datasheet
Length73mm
External Diameter15.9mm
Outside Diameter15.9mm
Probe/Pocket Body MaterialStainless Steel
Product RangeSP-003 Series
Technical Specifications
Length
73mm
Outside Diameter
15.9mm
Product Range
SP-003 Series
External Diameter
15.9mm
Probe/Pocket Body Material
Stainless Steel
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504