Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3D/1000-SY41
Order Code3859515
Product RangeK Series
Technical Datasheet
Resistance350ohm
Grid Width3.38mm
Grid Length3.2mm
Connection TypeSolder Pads
Grid TypeDual Half Bridge Shear
Bridge Energizing Voltage11Vrms
Operating Temperature Min-
Operating Temperature Max-
Product RangeK Series
SVHCNo SVHC (17-Jan-2022)
Matrix Width9.4mm
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Dual Half Bridge Shear
Operating Temperature Min
-
Product Range
K Series
Matrix Width
9.4mm
Grid Width
3.38mm
Connection Type
Solder Pads
Bridge Energizing Voltage
11Vrms
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979