Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3/1000-XY13
Order Code3859503
Product RangeSGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 78.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3/1000-XY13
Order Code3859503
Product RangeSGN Series
Technical Datasheet
Resistance14ohm
Grid Width3.2mm
Grid Length4mm
Connection Type-
Grid TypeSpan Resistor
Bridge Energizing Voltage-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeSGN Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length8.8mm
Matrix Width4.8mm
Technical Specifications
Resistance
14ohm
Grid Length
4mm
Grid Type
Span Resistor
Operating Temperature Min
0°C
Product Range
SGN Series
Matrix Length
8.8mm
Grid Width
3.2mm
Connection Type
-
Bridge Energizing Voltage
-
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001